1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206F334K5RACTU

DigiKey Part Number
399-20243-2-ND - Tape & Reel (TR)
399-20243-1-ND - Cut Tape (CT)
399-20243-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206F334K5RACTU
Description
CAP CER 0.33UF 50V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206F334K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.073" (1.85mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹64.78000₹64.78
10₹40.28800₹402.88
50₹30.82820₹1,541.41
100₹27.91760₹2,791.76
500₹22.99076₹11,495.38
1,000₹21.46976₹21,469.76
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹20.21719₹40,434.38
4,000₹19.18648₹76,745.92
6,000₹18.67045₹1,12,022.70
10,000₹18.09817₹1,80,981.70
14,000₹17.76372₹2,48,692.08
20,000₹17.44185₹3,48,837.00
24,000₹17.28933₹4,14,943.92
48,000₹16.77567₹8,05,232.16
50,000₹16.74849₹8,37,424.50
Manufacturers Standard Package