
C1206J225K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-20262-2-ND - Tape & Reel (TR) 399-20262-1-ND - Cut Tape (CT) 399-20262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206J225K3RACAUTO |
Description | CAP CER 2.2UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206J225K3RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹113.69000 | ₹113.69 |
| 10 | ₹73.89600 | ₹738.96 |
| 50 | ₹58.03620 | ₹2,901.81 |
| 100 | ₹53.14400 | ₹5,314.40 |
| 500 | ₹44.88956 | ₹22,444.78 |
| 1,000 | ₹42.33533 | ₹42,335.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹40.23306 | ₹80,466.12 |
| 4,000 | ₹38.50259 | ₹1,54,010.36 |
| 6,000 | ₹37.63550 | ₹2,25,813.00 |
| 10,000 | ₹36.67456 | ₹3,66,745.60 |
| 14,000 | ₹36.11257 | ₹5,05,575.98 |
| 20,000 | ₹35.57194 | ₹7,11,438.80 |