
C1206V223KDRACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206V223KDRACAUTOTR-ND - Tape & Reel (TR) 399-C1206V223KDRACAUTOCT-ND - Cut Tape (CT) 399-C1206V223KDRACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206V223KDRACAUTO |
Description | CAP CER 0.022UF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206V223KDRACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage, ArcShield™ | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹105.30000 | ₹105.30 |
| 10 | ₹68.21200 | ₹682.12 |
| 50 | ₹53.35840 | ₹2,667.92 |
| 100 | ₹48.77360 | ₹4,877.36 |
| 500 | ₹41.03726 | ₹20,518.63 |
| 1,000 | ₹38.64423 | ₹38,644.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹36.67568 | ₹73,351.36 |
| 4,000 | ₹35.05494 | ₹1,40,219.76 |
| 6,000 | ₹34.24290 | ₹2,05,457.40 |
| 10,000 | ₹33.34279 | ₹3,33,427.90 |
| 14,000 | ₹32.81652 | ₹4,59,431.28 |
| 20,000 | ₹32.31006 | ₹6,46,201.20 |