1000 pF ±5% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X102JARACTU

DigiKey Part Number
399-C1206X102JARACTUTR-ND - Tape & Reel (TR)
399-C1206X102JARACTUCT-ND - Cut Tape (CT)
399-C1206X102JARACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X102JARACTU
Description
CAP CER 1000PF 250V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X102JARACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (0.98mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,855
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹81.07000₹81.07
10₹50.97300₹509.73
50₹39.30580₹1,965.29
100₹35.69960₹3,569.96
500₹29.60892₹14,804.46
1,000₹27.72563₹27,725.63
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹24.90140₹99,605.60
8,000₹23.85166₹1,90,813.28
12,000₹23.32578₹2,79,909.36
20,000₹22.74279₹4,54,855.80
28,000₹22.40181₹6,27,250.68
40,000₹22.07388₹8,82,955.20
Manufacturers Standard Package