
C1206X102JARACTU | |
|---|---|
DigiKey Part Number | 399-C1206X102JARACTUTR-ND - Tape & Reel (TR) 399-C1206X102JARACTUCT-ND - Cut Tape (CT) 399-C1206X102JARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X102JARACTU |
Description | CAP CER 1000PF 250V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X102JARACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹81.07000 | ₹81.07 |
| 10 | ₹50.97300 | ₹509.73 |
| 50 | ₹39.30580 | ₹1,965.29 |
| 100 | ₹35.69960 | ₹3,569.96 |
| 500 | ₹29.60892 | ₹14,804.46 |
| 1,000 | ₹27.72563 | ₹27,725.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹24.90140 | ₹99,605.60 |
| 8,000 | ₹23.85166 | ₹1,90,813.28 |
| 12,000 | ₹23.32578 | ₹2,79,909.36 |
| 20,000 | ₹22.74279 | ₹4,54,855.80 |
| 28,000 | ₹22.40181 | ₹6,27,250.68 |
| 40,000 | ₹22.07388 | ₹8,82,955.20 |