
C1206X103JAGACAUTO | |
---|---|
DigiKey Part Number | 399-11912-2-ND - Tape & Reel (TR) 399-11912-1-ND - Cut Tape (CT) 399-11912-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X103JAGACAUTO |
Description | CAP CER 10000PF 250V NP0 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X103JAGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹114.47000 | ₹114.47 |
10 | ₹63.18300 | ₹631.83 |
50 | ₹51.06100 | ₹2,553.05 |
100 | ₹45.00010 | ₹4,500.01 |
500 | ₹40.66422 | ₹20,332.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹33.22204 | ₹1,32,888.16 |