
C1206X105K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-13377-2-ND - Tape & Reel (TR) 399-13377-1-ND - Cut Tape (CT) 399-13377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X105K1RACAUTO |
Description | CAP CER 1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X105K1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹60.57000 | ₹60.57 |
| 10 | ₹37.18100 | ₹371.81 |
| 50 | ₹28.21680 | ₹1,410.84 |
| 100 | ₹25.43980 | ₹2,543.98 |
| 500 | ₹20.76184 | ₹10,380.92 |
| 1,000 | ₹19.31559 | ₹19,315.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹18.12561 | ₹36,251.22 |
| 4,000 | ₹17.14669 | ₹68,586.76 |
| 6,000 | ₹16.65638 | ₹99,938.28 |
| 10,000 | ₹16.11298 | ₹1,61,129.80 |
| 14,000 | ₹15.79529 | ₹2,21,134.06 |
| 20,000 | ₹15.48966 | ₹3,09,793.20 |