1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X105K5RACAUTO

DigiKey Part Number
399-7037-2-ND - Tape & Reel (TR)
399-7037-1-ND - Cut Tape (CT)
399-7037-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X105K5RACAUTO
Description
CAP CER 1UF 50V X7R 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X105K5RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,271
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹139.78000₹139.78
10₹92.34700₹923.47
50₹73.35600₹3,667.80
100₹67.50390₹6,750.39
500₹57.61504₹28,807.52
1,000₹54.55481₹54,554.81
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹51.32350₹1,28,308.75
5,000₹49.37479₹2,46,873.95
7,500₹48.39870₹3,62,990.25
12,500₹47.31665₹5,91,458.12
17,500₹46.68379₹8,16,966.33
Manufacturers Standard Package