


C1206X105K5RECAUTO | |
|---|---|
DigiKey Part Number | 399-17176-2-ND - Tape & Reel (TR) 399-17176-1-ND - Cut Tape (CT) 399-17176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X105K5RECAUTO |
Description | CAP CER 1206 1UF 50V X7R 10% |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X105K5RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹56.84000 | ₹56.84 |
| 10 | ₹34.94500 | ₹349.45 |
| 50 | ₹26.42760 | ₹1,321.38 |
| 100 | ₹23.79040 | ₹2,379.04 |
| 500 | ₹19.34914 | ₹9,674.57 |
| 1,000 | ₹17.97837 | ₹17,978.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹16.53082 | ₹41,327.05 |
| 5,000 | ₹15.65879 | ₹78,293.95 |
| 7,500 | ₹15.22187 | ₹1,14,164.02 |
| 12,500 | ₹14.73778 | ₹1,84,222.25 |
| 17,500 | ₹14.45469 | ₹2,52,957.07 |
| 25,000 | ₹14.18239 | ₹3,54,559.75 |