
C1206X120J5GACAUTO | |
---|---|
DigiKey Part Number | 399-20310-2-ND - Tape & Reel (TR) 399-20310-1-ND - Cut Tape (CT) 399-20310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X120J5GACAUTO |
Description | CAP CER 12PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X120J5GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹46.14000 | ₹46.14 |
10 | ₹28.04200 | ₹280.42 |
50 | ₹21.01360 | ₹1,050.68 |
100 | ₹18.86610 | ₹1,886.61 |
500 | ₹15.24554 | ₹7,622.77 |
1,000 | ₹14.12652 | ₹14,126.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹12.44845 | ₹49,793.80 |