C1206X152K2GEC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹19.18157
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹17.06352
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹15.74583
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹16.41075
Datasheet
1500 pF ±10% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X152K2GEC7210

DigiKey Part Number
C1206X152K2GEC7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206X152K2GEC7210
Description
CAP CER 1206 1.5NF 200V C0G
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X152K2GEC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹15.13583₹1,51,358.30
Manufacturers Standard Package