
C1206X155K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-16443-2-ND - Tape & Reel (TR) 399-16443-1-ND - Cut Tape (CT) 399-16443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X155K5RACAUTO |
Description | CAP CER 1.5UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X155K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹124.87000 | ₹124.87 |
| 10 | ₹81.53800 | ₹815.38 |
| 50 | ₹64.37280 | ₹3,218.64 |
| 100 | ₹59.07060 | ₹5,907.06 |
| 500 | ₹50.12848 | ₹25,064.24 |
| 1,000 | ₹47.36085 | ₹47,360.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹45.08339 | ₹90,166.78 |
| 4,000 | ₹43.20825 | ₹1,72,833.00 |
| 6,000 | ₹42.26886 | ₹2,53,613.16 |
| 10,000 | ₹41.22754 | ₹4,12,275.40 |
| 14,000 | ₹40.61865 | ₹5,68,661.10 |
| 20,000 | ₹40.03261 | ₹8,00,652.20 |