
C1206X222K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206X222K1RACAUTOTR-ND - Tape & Reel (TR) 399-C1206X222K1RACAUTOCT-ND - Cut Tape (CT) 399-C1206X222K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X222K1RACAUTO |
Description | CAP CER 2200PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X222K1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹47.52000 | ₹47.52 |
| 10 | ₹28.88800 | ₹288.88 |
| 50 | ₹21.61920 | ₹1,080.96 |
| 100 | ₹19.37340 | ₹1,937.34 |
| 500 | ₹15.59748 | ₹7,798.74 |
| 1,000 | ₹14.43172 | ₹14,431.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹12.68378 | ₹50,735.12 |
| 8,000 | ₹12.03439 | ₹96,275.12 |
| 12,000 | ₹11.70905 | ₹1,40,508.60 |
| 20,000 | ₹11.34847 | ₹2,26,969.40 |
| 28,000 | ₹11.13772 | ₹3,11,856.16 |
| 40,000 | ₹10.93486 | ₹4,37,394.40 |