
C1206X223K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-20327-2-ND - Tape & Reel (TR) 399-20327-1-ND - Cut Tape (CT) 399-20327-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X223K1RACAUTO |
Description | CAP CER 0.022UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X223K1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹51.25000 | ₹51.25 |
| 10 | ₹31.21700 | ₹312.17 |
| 50 | ₹23.42700 | ₹1,171.35 |
| 100 | ₹21.04140 | ₹2,104.14 |
| 500 | ₹17.01390 | ₹8,506.95 |
| 1,000 | ₹15.76800 | ₹15,768.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹13.90102 | ₹55,604.08 |
| 8,000 | ₹13.20749 | ₹1,05,659.92 |
| 12,000 | ₹12.85998 | ₹1,54,319.76 |
| 20,000 | ₹12.47486 | ₹2,49,497.20 |
| 28,000 | ₹12.24977 | ₹3,42,993.56 |
| 40,000 | ₹12.03313 | ₹4,81,325.20 |