Parametric Equivalent
Parametric Equivalent

C1206X223K2RACAUTO | |
|---|---|
DigiKey Part Number | 399-20328-2-ND - Tape & Reel (TR) 399-20328-1-ND - Cut Tape (CT) 399-20328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X223K2RACAUTO |
Description | CAP CER 0.022UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X223K2RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹16.46993 | ₹65,879.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹48.46000 | ₹48.46 |
| 10 | ₹32.33600 | ₹323.36 |
| 50 | ₹25.75660 | ₹1,287.83 |
| 100 | ₹21.27440 | ₹2,127.44 |
| 500 | ₹16.62066 | ₹8,310.33 |
