0.022 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X223KCRACAUTO

DigiKey Part Number
399-C1206X223KCRACAUTOTR-ND - Tape & Reel (TR)
399-C1206X223KCRACAUTOCT-ND - Cut Tape (CT)
399-C1206X223KCRACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X223KCRACAUTO
Description
CAP CER 0.022UF 500V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X223KCRACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,242
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹44.73000₹44.73
10₹27.30300₹273.03
50₹20.35180₹1,017.59
100₹18.20850₹1,820.85
500₹14.61716₹7,308.58
1,000₹13.50638₹13,506.38
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹12.59362₹25,187.24
4,000₹11.84231₹47,369.24
6,000₹11.46623₹68,797.38
10,000₹11.04944₹1,10,494.40
14,000₹10.80578₹1,51,280.92
20,000₹10.57139₹2,11,427.80
Manufacturers Standard Package