
C1206X224K5RAC3316 | |
|---|---|
DigiKey Part Number | 399-C1206X224K5RAC3316TR-ND - Tape & Reel (TR) 399-C1206X224K5RAC3316CT-ND - Cut Tape (CT) 399-C1206X224K5RAC3316DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X224K5RAC3316 |
Description | CAP CER 1206 220NF 50V X7R |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X224K5RAC3316 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.043" (1.10mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹87.59000 | ₹87.59 |
| 10 | ₹55.53900 | ₹555.39 |
| 50 | ₹42.99600 | ₹2,149.80 |
| 100 | ₹39.12880 | ₹3,912.88 |
| 500 | ₹32.59274 | ₹16,296.37 |
| 1,000 | ₹30.57246 | ₹30,572.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹27.54066 | ₹1,10,162.64 |
| 8,000 | ₹26.41357 | ₹2,11,308.56 |
| 12,000 | ₹25.84910 | ₹3,10,189.20 |
| 20,000 | ₹25.22312 | ₹5,04,462.40 |
| 28,000 | ₹24.85723 | ₹6,96,002.44 |