0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X224K5RAC3316

DigiKey Part Number
399-C1206X224K5RAC3316TR-ND - Tape & Reel (TR)
399-C1206X224K5RAC3316CT-ND - Cut Tape (CT)
399-C1206X224K5RAC3316DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X224K5RAC3316
Description
CAP CER 1206 220NF 50V X7R
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X224K5RAC3316 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.043" (1.10mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,475
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹87.59000₹87.59
10₹55.53900₹555.39
50₹42.99600₹2,149.80
100₹39.12880₹3,912.88
500₹32.59274₹16,296.37
1,000₹30.57246₹30,572.46
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹27.54066₹1,10,162.64
8,000₹26.41357₹2,11,308.56
12,000₹25.84910₹3,10,189.20
20,000₹25.22312₹5,04,462.40
28,000₹24.85723₹6,96,002.44
Manufacturers Standard Package