
C1206X332JBGACAUTO | |
|---|---|
DigiKey Part Number | 399-12260-2-ND - Tape & Reel (TR) 399-12260-1-ND - Cut Tape (CT) 399-12260-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X332JBGACAUTO |
Description | CAP CER 3300PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X332JBGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹84.80000 | ₹84.80 |
| 10 | ₹53.67500 | ₹536.75 |
| 50 | ₹41.44920 | ₹2,072.46 |
| 100 | ₹37.68440 | ₹3,768.44 |
| 500 | ₹31.33286 | ₹15,666.43 |
| 1,000 | ₹29.37036 | ₹29,370.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹26.42569 | ₹1,05,702.76 |
| 8,000 | ₹25.33087 | ₹2,02,646.96 |
| 12,000 | ₹24.78251 | ₹2,97,390.12 |
| 20,000 | ₹24.17455 | ₹4,83,491.00 |
| 28,000 | ₹23.81914 | ₹6,66,935.92 |