Parametric Equivalent



C1206X333K1RECAUTO | |
|---|---|
DigiKey Part Number | 399-17860-2-ND - Tape & Reel (TR) 399-17860-1-ND - Cut Tape (CT) 399-17860-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X333K1RECAUTO |
Description | CAP CER 0.033UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X333K1RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹53.12000 | ₹53.12 |
| 10 | ₹32.61500 | ₹326.15 |
| 50 | ₹24.58240 | ₹1,229.12 |
| 100 | ₹22.09440 | ₹2,209.44 |
| 500 | ₹17.90848 | ₹8,954.24 |
| 1,000 | ₹16.61413 | ₹16,614.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹14.67400 | ₹58,696.00 |
| 8,000 | ₹13.95286 | ₹1,11,622.88 |
| 12,000 | ₹13.59164 | ₹1,63,099.68 |
| 20,000 | ₹13.19127 | ₹2,63,825.40 |
| 28,000 | ₹12.95725 | ₹3,62,803.00 |
| 40,000 | ₹12.73210 | ₹5,09,284.00 |
