Parametric Equivalent
Parametric Equivalent

C1206X333KARACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206X333KARACAUTOTR-ND - Tape & Reel (TR) 399-C1206X333KARACAUTOCT-ND - Cut Tape (CT) 399-C1206X333KARACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X333KARACAUTO |
Description | CAP CER 0.033UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X333KARACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹80.14000 | ₹80.14 |
| 10 | ₹50.69300 | ₹506.93 |
| 50 | ₹39.04500 | ₹1,952.25 |
| 100 | ₹35.45730 | ₹3,545.73 |
| 500 | ₹29.40204 | ₹14,701.02 |
| 1,000 | ₹27.52901 | ₹27,529.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹24.71945 | ₹98,877.80 |
| 8,000 | ₹23.67495 | ₹1,89,399.60 |
| 12,000 | ₹23.15167 | ₹2,77,820.04 |
| 20,000 | ₹22.57175 | ₹4,51,435.00 |
| 28,000 | ₹22.23262 | ₹6,22,513.36 |
| 40,000 | ₹21.90637 | ₹8,76,254.80 |
