0.033 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206X333KARECAUTO

DigiKey Part Number
399-C1206X333KARECAUTOTR-ND - Tape & Reel (TR)
399-C1206X333KARECAUTOCT-ND - Cut Tape (CT)
399-C1206X333KARECAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X333KARECAUTO
Description
CAP CER 1206 33NF 250V X7R 10%
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X333KARECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (0.98mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹57.78000₹57.78
10₹35.41100₹354.11
50₹26.78160₹1,339.08
100₹24.11650₹2,411.65
500₹19.63242₹9,816.21
1,000₹18.24675₹18,246.75
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹16.16684₹64,667.36
8,000₹15.39409₹1,23,152.72
12,000₹15.00698₹1,80,083.76
20,000₹14.57792₹2,91,558.40
28,000₹14.32708₹4,01,158.24
40,000₹14.08576₹5,63,430.40
Manufacturers Standard Package