
C1206X391KGRACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206X391KGRACAUTOTR-ND - Tape & Reel (TR) 399-C1206X391KGRACAUTOCT-ND - Cut Tape (CT) 399-C1206X391KGRACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X391KGRACAUTO |
Description | CAP CER 1206 FT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X391KGRACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.073" (1.85mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹140.71000 | ₹140.71 |
| 10 | ₹92.81300 | ₹928.13 |
| 50 | ₹73.76600 | ₹3,688.30 |
| 100 | ₹67.88600 | ₹6,788.60 |
| 500 | ₹57.95610 | ₹28,978.05 |
| 1,000 | ₹54.88376 | ₹54,883.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹52.35423 | ₹1,04,708.46 |
| 4,000 | ₹50.27082 | ₹2,01,083.28 |
| 6,000 | ₹49.22737 | ₹2,95,364.22 |
| 10,000 | ₹48.07028 | ₹4,80,702.80 |
| 14,000 | ₹47.39393 | ₹6,63,515.02 |