C1206X474K1REC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹53.40490
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹49.55329
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹52.71392
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹48.89691
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,923
Unit Price: ₹143.51000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹49.55329
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹7.64370
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹9.57673
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹8.30194
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹14.78955
Datasheet
0.47 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206X474K1REC

DigiKey Part Number
C1206X474K1REC-ND
Manufacturer
Manufacturer Product Number
C1206X474K1REC
Description
CAP CER 1206 470NF 100V X7R
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X474K1REC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.073" (1.85mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1,286₹13.23806₹17,024.15