
C1206X475J5RAC3316 | |
|---|---|
DigiKey Part Number | 399-C1206X475J5RAC3316TR-ND - Tape & Reel (TR) 399-C1206X475J5RAC3316CT-ND - Cut Tape (CT) 399-C1206X475J5RAC3316DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X475J5RAC3316 |
Description | CAP CER 1206 4.7F 50VDC X7R |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.077" (1.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹87.59000 | ₹87.59 |
| 10 | ₹55.81800 | ₹558.18 |
| 50 | ₹43.25700 | ₹2,162.85 |
| 100 | ₹39.36180 | ₹3,936.18 |
| 500 | ₹32.79774 | ₹16,398.87 |
| 1,000 | ₹30.76722 | ₹30,767.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹29.09640 | ₹58,192.80 |
| 4,000 | ₹27.72144 | ₹1,10,885.76 |
| 6,000 | ₹27.03264 | ₹1,62,195.84 |
| 10,000 | ₹26.26913 | ₹2,62,691.30 |
| 14,000 | ₹25.82277 | ₹3,61,518.78 |
| 20,000 | ₹25.39328 | ₹5,07,865.60 |