C1210X224J2RACAUTO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X681JBGACAUTO

DigiKey Part Number
399-C1206X681JBGACAUTOTR-ND - Tape & Reel (TR)
399-C1206X681JBGACAUTOCT-ND - Cut Tape (CT)
399-C1206X681JBGACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X681JBGACAUTO
Description
CAP CER 1206 FT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
680 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X681JBGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.047" (1.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,980
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹128.67000₹128.67
10₹80.13200₹801.32
50₹66.76800₹3,338.40
100₹59.34040₹5,934.04
500₹52.87306₹26,436.53
1,000₹50.07509₹50,075.09
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹47.11916₹1,17,797.90
5,000₹45.33673₹2,26,683.65
7,500₹44.44395₹3,33,329.62
12,500₹43.45392₹5,43,174.00
17,500₹42.87526₹7,50,317.05
Manufacturers Standard Package