
C1206X682JBGACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206X682JBGACAUTOTR-ND - Tape & Reel (TR) 399-C1206X682JBGACAUTOCT-ND - Cut Tape (CT) 399-C1206X682JBGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X682JBGACAUTO |
Description | CAP CER 1206 FT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X682JBGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.073" (1.85mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68.96000 | ₹68.96 |
| 10 | ₹42.95900 | ₹429.59 |
| 50 | ₹32.78280 | ₹1,639.14 |
| 100 | ₹29.65180 | ₹2,965.18 |
| 500 | ₹24.37932 | ₹12,189.66 |
| 1,000 | ₹22.74950 | ₹22,749.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹21.40809 | ₹42,816.18 |
| 4,000 | ₹20.30430 | ₹81,217.20 |
| 6,000 | ₹19.75139 | ₹1,18,508.34 |
| 10,000 | ₹19.13863 | ₹1,91,386.30 |
| 14,000 | ₹18.78024 | ₹2,62,923.36 |
| 20,000 | ₹18.43573 | ₹3,68,714.60 |