100 pF ±2% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C101GCGACAUTO

DigiKey Part Number
399-16737-2-ND - Tape & Reel (TR)
399-16737-1-ND - Cut Tape (CT)
399-16737-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C101GCGACAUTO
Description
CAP CER 1210 100PF 500V C0G 2%
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 pF ±2% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C101GCGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 702
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹181.71000₹181.71
10₹122.26000₹1,222.60
50₹98.55360₹4,927.68
100₹91.22910₹9,122.91
500₹78.84282₹39,421.41
1,000₹75.01007₹75,010.07
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹71.85433₹1,43,708.66
4,000₹69.25514₹2,77,020.56
6,000₹67.95310₹4,07,718.60
10,000₹66.50946₹6,65,094.60
14,000₹65.66545₹9,19,316.30
Manufacturers Standard Package