100 pF ±2% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C101GCGACTU

DigiKey Part Number
399-16543-2-ND - Tape & Reel (TR)
399-16543-1-ND - Cut Tape (CT)
399-16543-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C101GCGACTU
Description
CAP CER 100PF 500V NP0 1210
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 pF ±2% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C101GCGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 776
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹172.39000₹172.39
10₹115.45700₹1,154.57
50₹93.05560₹4,652.78
100₹86.11320₹8,611.32
500₹74.39784₹37,198.92
1,000₹70.77104₹70,771.04
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹67.78536₹1,35,570.72
4,000₹65.32665₹2,61,306.60
6,000₹64.09442₹3,84,566.52
10,000₹62.72890₹6,27,289.00
14,000₹61.93008₹8,67,021.12
Manufacturers Standard Package