100 pF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C101J1GACTU

DigiKey Part Number
399-C1210C101J1GACTUTR-ND - Tape & Reel (TR)
399-C1210C101J1GACTUCT-ND - Cut Tape (CT)
399-C1210C101J1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C101J1GACTU
Description
CAP CER 100PF 100V C0G/NP0 1210
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C101J1GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,310
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹71.75000₹71.75
10₹45.10200₹451.02
50₹34.55340₹1,727.67
100₹31.30120₹3,130.12
500₹25.80134₹12,900.67
1,000₹24.10163₹24,101.63
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹21.55159₹86,206.36
8,000₹20.60366₹1,64,829.28
12,000₹20.12872₹2,41,544.64
20,000₹19.60233₹3,92,046.60
28,000₹19.29453₹5,40,246.84
40,000₹18.99853₹7,59,941.20
Manufacturers Standard Package