
C1210C101KBRACTU | |
|---|---|
DigiKey Part Number | 399-C1210C101KBRACTUTR-ND - Tape & Reel (TR) 399-C1210C101KBRACTUCT-ND - Cut Tape (CT) 399-C1210C101KBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C101KBRACTU |
Description | CAP CER 100PF 630V X7R 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C101KBRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹126.73000 | ₹126.73 |
| 10 | ₹82.74900 | ₹827.49 |
| 50 | ₹65.41660 | ₹3,270.83 |
| 100 | ₹60.05840 | ₹6,005.84 |
| 500 | ₹51.00070 | ₹25,500.35 |
| 1,000 | ₹48.19953 | ₹48,199.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹45.89318 | ₹91,786.36 |
| 4,000 | ₹43.99451 | ₹1,75,978.04 |
| 6,000 | ₹43.04324 | ₹2,58,259.44 |
| 10,000 | ₹41.98868 | ₹4,19,886.80 |
| 14,000 | ₹41.37179 | ₹5,79,205.06 |
| 20,000 | ₹40.77880 | ₹8,15,576.00 |