
C1210C101KDGACTU | |
|---|---|
DigiKey Part Number | 399-C1210C101KDGACTUTR-ND - Tape & Reel (TR) 399-C1210C101KDGACTUCT-ND - Cut Tape (CT) 399-C1210C101KDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C101KDGACTU |
Description | CAP CER 100PF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C101KDGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹159.35000 | ₹159.35 |
| 10 | ₹106.13900 | ₹1,061.39 |
| 50 | ₹84.96700 | ₹4,248.35 |
| 100 | ₹78.42530 | ₹7,842.53 |
| 500 | ₹67.35670 | ₹33,678.35 |
| 1,000 | ₹63.93212 | ₹63,932.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹61.11325 | ₹1,22,226.50 |
| 4,000 | ₹58.79198 | ₹2,35,167.92 |
| 6,000 | ₹57.62917 | ₹3,45,775.02 |
| 10,000 | ₹56.33970 | ₹5,63,397.00 |
| 14,000 | ₹55.58578 | ₹7,78,200.92 |