1000 pF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C102KBRACTU

DigiKey Part Number
399-C1210C102KBRACTUTR-ND - Tape & Reel (TR)
399-C1210C102KBRACTUCT-ND - Cut Tape (CT)
399-C1210C102KBRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C102KBRACTU
Description
CAP CER 1000PF 630V X7R 1210
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C102KBRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,824
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹128.60000₹128.60
10₹84.14700₹841.47
50₹66.57200₹3,328.60
100₹61.13930₹6,113.93
500₹51.96424₹25,982.12
1,000₹49.12300₹49,123.00
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹46.78590₹93,571.80
4,000₹44.86091₹1,79,443.64
6,000₹43.89666₹2,63,379.96
10,000₹42.82782₹4,28,278.20
14,000₹42.20268₹5,90,837.52
20,000₹41.60135₹8,32,027.00
Manufacturers Standard Package