
C1210C102KDRACTU | |
|---|---|
DigiKey Part Number | 399-C1210C102KDRACTUTR-ND - Tape & Reel (TR) 399-C1210C102KDRACTUCT-ND - Cut Tape (CT) 399-C1210C102KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C102KDRACTU |
Description | CAP CER 1000PF 1KV X7R 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C102KDRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹128.60000 | ₹128.60 |
| 10 | ₹84.14700 | ₹841.47 |
| 50 | ₹66.57200 | ₹3,328.60 |
| 100 | ₹61.13930 | ₹6,113.93 |
| 500 | ₹51.96424 | ₹25,982.12 |
| 1,000 | ₹49.12300 | ₹49,123.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹46.78590 | ₹93,571.80 |
| 4,000 | ₹44.86091 | ₹1,79,443.64 |
| 6,000 | ₹43.89666 | ₹2,63,379.96 |
| 10,000 | ₹42.82782 | ₹4,28,278.20 |
| 14,000 | ₹42.20268 | ₹5,90,837.52 |
| 20,000 | ₹41.60135 | ₹8,32,027.00 |