Parametric Equivalent
Parametric Equivalent

C1210C102KGRAC31237042 | |
|---|---|
DigiKey Part Number | 399-C1210C102KGRAC31237042TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C102KGRAC31237042 |
Description | 1000PF 2000V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL, High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C102KGRAC9127 | KEMET | 0 | 399-C1210C102KGRAC9127-ND | ₹0.84865 | Parametric Equivalent |
| C1210C102KGRAC9127TU | KEMET | 0 | 399-C1210C102KGRAC9127TUTR-ND | ₹0.73002 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹50.25614 | ₹1,00,512.28 |