C1210C104G4JACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ₹72.15742
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹98.29539
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹125.85142
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹22.92399
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹39.60708
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹31.67975
Datasheet
0.1 µF ±2% 16V Ceramic Capacitor U2J 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±2% 16V Ceramic Capacitor U2J 1210 (3225 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C1210C104G4JACTU

DigiKey Part Number
399-C1210C104G4JACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210C104G4JACTU
Description
CAP CER 0.1UF 16V U2J 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±2% 16V Ceramic Capacitor U2J 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C104G4JACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low Dissipation Factor
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹31.06192₹1,24,247.68
Manufacturers Standard Package