0.1 µF ±10% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C104K5GACAUTO

DigiKey Part Number
399-C1210C104K5GACAUTOTR-ND - Tape & Reel (TR)
399-C1210C104K5GACAUTOCT-ND - Cut Tape (CT)
399-C1210C104K5GACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C104K5GACAUTO
Description
CAP CER 0.1UF 50V C0G/NP0 1210
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C104K5GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,686
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹371.81000₹371.81
10₹263.71600₹2,637.16
50₹220.58980₹11,029.49
100₹207.24570₹20,724.57
500₹184.66110₹92,330.55
1,000₹177.66750₹1,77,667.50
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹170.27878₹4,25,696.95
5,000₹165.82244₹8,29,112.20
Manufacturers Standard Package