
C1210C104M5RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C104M5RACTUTR-ND - Tape & Reel (TR) 399-C1210C104M5RACTUCT-ND - Cut Tape (CT) 399-C1210C104M5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C104M5RACTU |
Description | CAP CER 0.1UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C104M5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹49.39000 | ₹49.39 |
| 10 | ₹30.37900 | ₹303.79 |
| 50 | ₹22.75600 | ₹1,137.80 |
| 100 | ₹20.42640 | ₹2,042.64 |
| 500 | ₹16.48646 | ₹8,243.23 |
| 1,000 | ₹15.27039 | ₹15,270.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹13.44767 | ₹53,790.68 |
| 8,000 | ₹12.77021 | ₹1,02,161.68 |
| 12,000 | ₹12.43094 | ₹1,49,171.28 |
| 20,000 | ₹12.05487 | ₹2,41,097.40 |
| 28,000 | ₹11.83499 | ₹3,31,379.72 |
| 40,000 | ₹11.62349 | ₹4,64,939.60 |