Parametric Equivalent
Parametric Equivalent

C1210C105M5N2C7289 | |
|---|---|
DigiKey Part Number | 399-C1210C105M5N2C7289TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C105M5N2C7289 |
Description | CAP CER 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X8L Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | C1210C105M5N2C7289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL (Stacked), High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.138" L x 0.102" W (3.50mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.248" (6.30mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹139.63177 | ₹1,39,631.77 |

