10 µF ±5% 10V Ceramic Capacitor X8L 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C106J8NACTU

DigiKey Part Number
399-C1210C106J8NACTUTR-ND - Tape & Reel (TR)
399-C1210C106J8NACTUCT-ND - Cut Tape (CT)
399-C1210C106J8NACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C106J8NACTU
Description
CAP CER 10UF 10V X8L 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF ±5% 10V Ceramic Capacitor X8L 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C106J8NACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43,556
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹179.85000₹179.85
10₹120.39600₹1,203.96
50₹97.00660₹4,850.33
100₹89.75680₹8,975.68
500₹77.52330₹38,761.65
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹73.73529₹73,735.29
2,000₹70.61682₹1,41,233.64
3,000₹69.05486₹2,07,164.58
5,000₹67.32316₹3,36,615.80
7,000₹66.31089₹4,64,176.23
10,000₹65.33671₹6,53,367.10
Manufacturers Standard Package