10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C106K3RAC3183

DigiKey Part Number
399-C1210C106K3RAC3183TR-ND - Tape & Reel (TR)
399-C1210C106K3RAC3183CT-ND - Cut Tape (CT)
399-C1210C106K3RAC3183DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C106K3RAC3183
Description
CAP CER 10UF 25V X7R 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹102.50000₹102.50
10₹65.69600₹656.96
50₹51.28960₹2,564.48
100₹46.84460₹4,684.46
500₹39.34500₹19,672.50
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹37.02466₹37,024.66
2,000₹35.11575₹70,231.50
3,000₹34.15950₹1,02,478.50
5,000₹33.09948₹1,65,497.40
7,000₹32.47998₹2,27,359.86
10,000₹31.88387₹3,18,838.70
Manufacturers Standard Package