
C1210C106K3RAC7210 | |
|---|---|
DigiKey Part Number | 399-C1210C106K3RAC7210TR-ND - Tape & Reel (TR) 399-C1210C106K3RAC7210CT-ND - Cut Tape (CT) 399-C1210C106K3RAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C106K3RAC7210 |
Description | CAP CER 10UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C106K3RAC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹100.64000 | ₹100.64 |
| 10 | ₹64.57800 | ₹645.78 |
| 50 | ₹50.33900 | ₹2,516.95 |
| 100 | ₹45.96870 | ₹4,596.87 |
| 500 | ₹38.57342 | ₹19,286.71 |
| 1,000 | ₹36.28663 | ₹36,286.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹32.85575 | ₹1,31,423.00 |
| 8,000 | ₹31.58027 | ₹2,52,642.16 |
| 12,000 | ₹30.94125 | ₹3,71,295.00 |
| 20,000 | ₹30.23271 | ₹6,04,654.20 |
| 28,000 | ₹29.81859 | ₹8,34,920.52 |