10 µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C106K5PAC7210

DigiKey Part Number
399-C1210C106K5PAC7210TR-ND - Tape & Reel (TR)
399-C1210C106K5PAC7210CT-ND - Cut Tape (CT)
399-C1210C106K5PAC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C106K5PAC7210
Description
CAP CER 10UF 50V X5R 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C106K5PAC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,028
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹198.49000₹198.49
10₹134.18800₹1,341.88
50₹108.67360₹5,433.68
100₹100.79000₹10,079.00
500₹87.45506₹43,727.53
1,000₹83.32785₹83,327.85
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹77.13052₹3,08,522.08
8,000₹74.82533₹5,98,602.64
12,000₹73.67006₹8,84,040.72
Manufacturers Standard Package