10 µF ±10% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C106K9PACTU

DigiKey Part Number
399-C1210C106K9PACTUTR-ND - Tape & Reel (TR)
399-C1210C106K9PACTUCT-ND - Cut Tape (CT)
399-C1210C106K9PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C106K9PACTU
Description
CAP CER 10UF 6.3V X5R 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C106K9PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 216
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹171.46000₹171.46
10₹114.80500₹1,148.05
50₹92.27280₹4,613.64
100₹85.30250₹8,530.25
500₹73.52002₹36,760.01
1,000₹69.87273₹69,872.73
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹66.87121₹1,33,742.42
4,000₹64.39922₹2,57,596.88
6,000₹63.16070₹3,78,964.20
10,000₹61.78754₹6,17,875.40
14,000₹60.98491₹8,53,788.74
Manufacturers Standard Package