10 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C106M4RACTU

DigiKey Part Number
399-C1210C106M4RACTUTR-ND - Tape & Reel (TR)
399-C1210C106M4RACTUCT-ND - Cut Tape (CT)
399-C1210C106M4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C106M4RACTU
Description
CAP CER 10UF 16V X7R 1210
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C106M4RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹83.87000₹83.87
10₹53.20900₹532.09
50₹41.11360₹2,055.68
100₹37.37690₹3,737.69
500₹31.06448₹15,532.24
1,000₹29.11410₹29,114.10
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹27.50944₹55,018.88
4,000₹26.18830₹1,04,753.20
6,000₹25.52644₹1,53,158.64
10,000₹24.79288₹2,47,928.80
14,000₹24.36408₹3,41,097.12
20,000₹23.95146₹4,79,029.20
Manufacturers Standard Package