
C1210C152J1GACTU | |
|---|---|
DigiKey Part Number | 399-15597-2-ND - Tape & Reel (TR) 399-15597-1-ND - Cut Tape (CT) 399-15597-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C152J1GACTU |
Description | CAP CER 1500PF 100V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C152J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68.96000 | ₹68.96 |
| 10 | ₹42.86600 | ₹428.66 |
| 50 | ₹32.70820 | ₹1,635.41 |
| 100 | ₹29.59590 | ₹2,959.59 |
| 500 | ₹24.33086 | ₹12,165.43 |
| 1,000 | ₹22.70291 | ₹22,702.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹20.26167 | ₹81,046.68 |
| 8,000 | ₹19.35415 | ₹1,54,833.20 |
| 12,000 | ₹18.89967 | ₹2,26,796.04 |
| 20,000 | ₹18.39585 | ₹3,67,917.00 |
| 28,000 | ₹18.10121 | ₹5,06,833.88 |
| 40,000 | ₹17.81782 | ₹7,12,712.80 |