0.015 µF ±5% 250V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C153JAGACTU

DigiKey Part Number
399-15152-2-ND - Tape & Reel (TR)
399-15152-1-ND - Cut Tape (CT)
399-15152-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C153JAGACTU
Description
CAP CER 0.015UF 250V C0GNP0 1210
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 250V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C153JAGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,573
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹132.32000₹132.32
10₹86.57000₹865.70
50₹68.58480₹3,429.24
100₹63.02170₹6,302.17
500₹53.62854₹26,814.27
1,000₹50.72300₹50,723.00
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹46.36167₹1,85,446.68
8,000₹44.74000₹3,57,920.00
12,000₹43.92726₹5,27,127.12
20,000₹43.02659₹8,60,531.80
Manufacturers Standard Package