
C1210C153KDRACTU | |
---|---|
DigiKey Part Number | 399-15153-2-ND - Tape & Reel (TR) 399-15153-1-ND - Cut Tape (CT) 399-15153-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C153KDRACTU |
Description | CAP CER 0.015UF 1KV X7R 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C153KDRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹118.91000 | ₹118.91 |
10 | ₹77.64800 | ₹776.48 |
50 | ₹61.46140 | ₹3,073.07 |
100 | ₹56.46530 | ₹5,646.53 |
500 | ₹48.02608 | ₹24,013.04 |
1,000 | ₹45.41536 | ₹45,415.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹43.26563 | ₹86,531.26 |
4,000 | ₹41.49593 | ₹1,65,983.72 |
6,000 | ₹40.60920 | ₹2,43,655.20 |
10,000 | ₹39.62623 | ₹3,96,262.30 |
14,000 | ₹39.05169 | ₹5,46,723.66 |
20,000 | ₹38.49865 | ₹7,69,973.00 |