
C1210C154K1RACTU | |
|---|---|
DigiKey Part Number | 399-15599-2-ND - Tape & Reel (TR) 399-15599-1-ND - Cut Tape (CT) 399-15599-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C154K1RACTU |
Description | CAP CER 0.15UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C154K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹66.16000 | ₹66.16 |
| 10 | ₹41.28100 | ₹412.81 |
| 50 | ₹31.44100 | ₹1,572.05 |
| 100 | ₹28.42170 | ₹2,842.17 |
| 500 | ₹23.32260 | ₹11,661.30 |
| 1,000 | ₹21.74495 | ₹21,744.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹19.37943 | ₹77,517.72 |
| 8,000 | ₹18.50033 | ₹1,48,002.64 |
| 12,000 | ₹18.05991 | ₹2,16,718.92 |
| 20,000 | ₹17.57166 | ₹3,51,433.20 |
| 28,000 | ₹17.28624 | ₹4,84,014.72 |
| 40,000 | ₹17.01166 | ₹6,80,466.40 |