1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C185K3RACTU

DigiKey Part Number
399-C1210C185K3RACTUTR-ND - Tape & Reel (TR)
399-C1210C185K3RACTUCT-ND - Cut Tape (CT)
399-C1210C185K3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C185K3RACTU
Description
CAP CER 1.8UF 25V X7R 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.8 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C185K3RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,679
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹86.97000₹86.97
10₹55.64000₹556.40
50₹43.30520₹2,165.26
100₹39.48930₹3,948.93
500₹33.05920₹16,529.60
1,000₹31.06965₹31,069.65
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹29.43240₹58,864.80
4,000₹28.08421₹1,12,336.84
6,000₹27.40912₹1,64,454.72
10,000₹26.66078₹2,66,607.80
14,000₹26.22324₹3,67,125.36
20,000₹25.80218₹5,16,043.60
24,000₹25.60260₹6,14,462.40
Manufacturers Standard Package